Omron, XF2L 500 μm Pitch 19 Way Straight FPC Connector, Solder
- RS Stock No.:
- 685-668
- Mfr. Part No.:
- XF2L-0835-1A
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-668
- Mfr. Part No.:
- XF2L-0835-1A
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Contacts | 19 | |
| Product Type | FPC Connector | |
| Sub Type | FPC | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Minimum Operating Temperature | -30°C | |
| Series | XF2L | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Contacts 19 | ||
Product Type FPC Connector | ||
Sub Type FPC | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Solder | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Minimum Operating Temperature -30°C | ||
Series XF2L | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Omron ZIF Slide-locking Connector is engineered for flexibility in board design, featuring an ultra-compact footprint of only 1.2 mm in height. Designed to enhance connectivity in applications requiring fine design specifications, this connector supports a range of FPC thicknesses, ensuring optimal performance under various conditions. Its innovative construction includes a secure slider locking mechanism, providing reliable and stable connections while prioritising safety with a halogen-free build. Ideal for applications demanding low-profile installations, this connector delivers on efficiency and effectiveness.
Smallest on-board area and volume in the industry
Accommodates an FPC thickness of 0.3 mm with a gold plating type
Low-profile design of only 1.2 mm height enhances board space utilisation
Secure slider locking mechanism ensures stable connections
Rated for both 0.5 A AC/DC current and 50 V AC/DC voltage
Excellent insulation resistance of 100 MΩ minimum at 250 V DC
Features gold-plated contacts for reliable conductivity and durability
High dielectric strength, rated at 250 V AC for 1 minute
