Aratas, XF2U 500 μm Pitch 6 Way Straight FPC Connector, Solder
- RS Stock No.:
- 686-408
- Mfr. Part No.:
- XF2U-0615-3A
- Brand:
- Aratas
Subtotal (1 reel of 250 units)*
$1,204.17
(exc. GST)
$1,324.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,204.17 | $4.817 |
*price indicative
- RS Stock No.:
- 686-408
- Mfr. Part No.:
- XF2U-0615-3A
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Number of Contacts | 6 | |
| Product Type | FPC Connector | |
| Sub Type | Rotary Backlock | |
| Contact Material | Spring Copper Alloy | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Series | XF2U | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold Plated | |
| Housing Material | Resin | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Number of Contacts 6 | ||
Product Type FPC Connector | ||
Sub Type Rotary Backlock | ||
Contact Material Spring Copper Alloy | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Dual | ||
Termination Type Solder | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Series XF2U | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold Plated | ||
Housing Material Resin | ||
- COO (Country of Origin):
- CN
The Omron FFC/FPC connector features 6 contacts in a single row, designed for flexible flat cables or flexible printed circuits. It ensures secure connections for Compact and space-efficient applications.
RoHS Compliant
