Molex, 15-47-4163 2.54 mm Pitch 16 Way Vertical Female FPC Connector, Vertical Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
685-102
Mfr. Part No.:
15-47-4163
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

16

Contact Material

Phosphor Bronze

Pitch

2.54mm

Current

500mA

Mount Type

Cable

Connector Gender

Female

Termination Type

Vertical Contact

Orientation

Vertical

Voltage

50V

Series

15-47-4163

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

RoHS

Housing Material

Gold, LCP, Phosphor Bronze

COO (Country of Origin):
MY
The Molex SL Single Row Female Version G Receptacle is expertly engineered to facilitate seamless connections in applications requiring reliable performance. Designed for 16 circuits this versatile receptacle caters specifically to FFC and FPC connections ensuring optimal electrical conductivity and durability. With a black resin construction and robust materials like phosphor bronze this receptacle not only meets but exceeds industry standards providing peace of mind in critical applications. Its compact design enhances space efficiency on PCBs while the vertical orientation allows for straightforward integration into various configurations. This product is ideal for industries where reliability and precision are paramount making it a key component for modern electronic designs.

Constructed with gold-plated contacts for enhanced conductivity and corrosion resistance

Black polyester alloy resin provides excellent durability and environmental compliance

Stackable design optimises space utilisation in compact assemblies

Compatible with a variety of tooling options for easy assembly and installation

Meets EU RoHS requirements confirming its commitment to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy