Molex, 15-47-4077 2.54 mm Pitch 7 Way Vertical Female FPC Connector, Vertical Contact
- RS Stock No.:
- 685-101
- Mfr. Part No.:
- 15-47-4077
- Brand:
- Molex
Subtotal (1 tube of 120 units)*
$820.75
(exc. GST)
$902.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $820.75 | $6.84 |
*price indicative
- RS Stock No.:
- 685-101
- Mfr. Part No.:
- 15-47-4077
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 500mA | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Vertical Contact | |
| Orientation | Vertical | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 15-47-4077 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Phosphor Bronze, Gold, Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 500mA | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Vertical Contact | ||
Orientation Vertical | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 15-47-4077 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Phosphor Bronze, Gold, Liquid Crystal Polymer | ||
- COO (Country of Origin):
- MY
The Molex SL Single Row Female Version G Receptacle designed for versatile connectivity across various applications featuring seven circuits for efficient signal transfer. This active connector part of the 70430 series combines reliability with ease of use catering particularly to FFC/FPC connector needs. With a durable construction and a compact form factor it ensures consistent performance in demanding conditions. The connector's ability to accommodate a temperature range from -40° to +105°C makes it suitable for a wide range of environments enhancing the adaptability and longevity of your applications. Ideal for PCB integration this receptacle is your dependable solution for effective electrical connections.
Offers vertical orientation for efficient space management in compact designs
Supports a maximum voltage of 250V allowing for a range of applications
Features a mating durability of 50 cycles which ensuring robust connections over time
Includes multiple agency approvals such as CSA and UL certifications for peace of mind in compliance
Compatible with various mounting options which enabling flexibility in design integration
Designed to mate with specific Molex parts for seamless compatibility and enhanced performance
Maintains a low net weight of 1.102g making it an ideal choice for lightweight applications
