Molex, 15-47-4073 2.54 mm Pitch 7 Way Vertical Female FPC Connector, Vertical Contact
- RS Stock No.:
- 684-223
- Mfr. Part No.:
- 15-47-4073
- Brand:
- Molex
Subtotal (1 tube of 150 units)*
$807.83
(exc. GST)
$888.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $807.83 | $5.386 |
*price indicative
- RS Stock No.:
- 684-223
- Mfr. Part No.:
- 15-47-4073
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 7 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Vertical Contact | |
| Orientation | Vertical | |
| Voltage | 50V | |
| Series | 15-47-4073 | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Gold, LCP, Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 7 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Vertical Contact | ||
Orientation Vertical | ||
Voltage 50V | ||
Series 15-47-4073 | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Gold, LCP, Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL Single Row Female Version G Receptacle is expertly designed for reliable connectivity in high-density applications featuring 7 circuits for efficient signal transmission. This active component is part of the 70430 series ensuring compatibility and performance integrity in various electronic setups. Engineered for durability it boasts a robust black resin housing resistant to environmental challenges with a temperature range from -40° to +105°C making it ideal for diverse operating conditions. With easy PCB mounting options this receptacle facilitates seamless integration into your devices ensuring a secure and stable connection in critical applications.
Active status ensures reliability for ongoing projects
Durable black resin housing offers enhanced environmental protection
Designed for easy PCB integration which enhancing assembly efficiency
Meets EU RoHS compliance standards which ensuring eco-friendliness
Stackable design allows for efficient space management in circuit layouts
Compatible with multiple connectors in the SL series offering versatile solutions
Durability rated for 50 mating cycles which ensuring long-lasting performance
Challenging environments supported by 94V-0 flammability rating
