Molex, 15-47-4127 2.54 mm Pitch 12 Way Vertical Female FPC Connector, Vertical Contact
- RS Stock No.:
- 684-224
- Mfr. Part No.:
- 15-47-4127
- Brand:
- Molex
Subtotal (1 tube of 68 units)*
$904.79
(exc. GST)
$995.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $904.79 | $13.306 |
*price indicative
- RS Stock No.:
- 684-224
- Mfr. Part No.:
- 15-47-4127
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Vertical Contact | |
| Orientation | Vertical | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 15-47-4127 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Liquid Crystal Polymer, Gold, Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Vertical Contact | ||
Orientation Vertical | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 15-47-4127 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Liquid Crystal Polymer, Gold, Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL Single Row Female Version G Receptacle is engineered for high-performance connectivity in a compact form featuring 12 circuits designed to support reliable electrical connections across various applications. This active component is a part of the 70430 series offering a robust solution for FFC and FPC connectors. Its versatile design ensures seamless integration with compatible components while maintaining optimal durability through rigorous manufacturing standards. Crafted from high-quality materials this receptacle is built to withstand demanding environments providing a dependable connection where it matters most.
12 circuits provide efficient data and power transmission
Active status indicates readiness for immediate use in applications
Compatible with a range of FFC and FPC connectors for flexible solutions
Designed with a black resin colour for a professional finish
Vertical orientation allows for space-saving installation in tighter environments
Meets EU RoHS compliance standards for environmentally friendly practices
Available in tube packaging for easy handling and storage
Supports various PCB thicknesses optimising design versatility
