Molex, 200528-0211 1 mm Pitch 21 Way Right Angle FPC Connector, Bottom Contact
- RS Stock No.:
- 684-952
- Mfr. Part No.:
- 200528-0211
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
$18,581.93
(exc. GST)
$20,440.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $18,581.93 | $6.194 |
*price indicative
- RS Stock No.:
- 684-952
- Mfr. Part No.:
- 200528-0211
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 21 | |
| Contact Material | Copper Alloy | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 200528-0211 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Phosphor Bronze, Liquid Crystal Polymer, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 21 | ||
Contact Material Copper Alloy | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom Contact | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 200528-0211 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Phosphor Bronze, Liquid Crystal Polymer, Gold | ||
- COO (Country of Origin):
- VN
The Molex Easy-On FFC/FPC Connector is expertly designed for seamless integration in various electronic applications. Tailored for a 1.00mm pitch, this connector features a right-angle, bottom contact orientation and is optimised to handle up to 1.0A of current and a voltage rating of 125V. With its compact height of 1.90mm and capacity for 21 circuits, it ensures reliable connections within tight spaces. The robust construction employs a high-quality copper alloy for metal components, gold plating for enhanced conductivity, and liquid crystal polymer for the resin, ensuring superb durability across mating cycles. This connector truly excels in applications demanding both performance and reliability, supporting operating temperatures ranging from -40°C to +150°C.
Right angle configuration facilitates easy installation in space constrained environments
Voltage rating of 125V guarantees compatibility with various electronic components
Crafted from durable copper alloy with gold plating for improved conductivity and longevity
Capable of enduring 20 mating cycles without compromising performance
Liquid crystal polymer resin offers excellent thermal stability and mechanical strength
Beige resin colour enhances aesthetic integration in electronic devices
Front flip actuator design promotes quick and convenient operation
Embossed tape on reel packaging simplifies handling and assembly
