Molex, 200528-0191 1 mm Pitch 19 Way Right Angle FPC Connector, Bottom Contact

Subtotal (1 reel of 3000 units)*

$17,826.56

(exc. GST)

$19,609.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$17,826.56$5.942

*price indicative

RS Stock No.:
684-780
Mfr. Part No.:
200528-0191
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

19

Product Type

FPC Connector

Contact Material

Copper Alloy

Pitch

1mm

Current

500mA

Mount Type

Surface

Termination Type

Bottom Contact

Orientation

Right Angle

Voltage

50V

Minimum Operating Temperature

-25°C

Series

200528-0191

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Housing Material

Phosphor Bronze, Liquid Crystal Polymer, Gold

COO (Country of Origin):
VN
The Molex Easy-On FFC/FPC Connector designed for seamless integration in diverse electronic applications. Featuring a 1.00mm pitch, this right-angle connector provides a secure connection with a bottom contact design, ensuring reliability in performance. With a height of just 1.90mm, it accommodates space-constrained environments while maintaining optimal electrical conductivity. Built to operate within a temperature range of -40°C to +150°C, this connector stands firm against demanding conditions, making it ideal for various industrial and consumer electronic solutions. Additionally, its low-halogen construction contributes to environmentally conscious design standards, appealing to manufacturers focused on sustainability without compromising on quality or durability.

Active product status ensures availability for your needs

19 loaded circuits optimise connectivity in compact spaces

Front flip actuator type enhances ease of use during installation

Durability rating of 20 mating cycles guarantees long term reliability

Copper alloy metal construction enhances conductivity

Gold plating on mating and termination surfaces ensures superior connection quality

Liquid crystal polymer resin provides stability and thermal resistance

Embossed tape on reel packaging streamlines handling and deployment

Polarised design secures proper alignment during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy