Molex, 200528-0261 1 mm Pitch 26 Way Right Angle FPC Connector, Bottom Contact

Subtotal (1 reel of 3000 units)*

$20,848.12

(exc. GST)

$22,932.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$20,848.12$6.949

*price indicative

RS Stock No.:
683-601
Mfr. Part No.:
200528-0261
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

26

Product Type

FPC Connector

Contact Material

Copper Alloy

Pitch

1mm

Current

500mA

Mount Type

Surface

Termination Type

Bottom Contact

Orientation

Right Angle

Voltage

50V

Series

200528-0261

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Housing Material

Gold, Liquid Crystal Polymer, Phosphor Bronze

COO (Country of Origin):
VN
The Molex Easy-On FFC/FPC Connector designed for efficient and reliable connection in compact electronic systems. With a 1.00mm pitch and a right-angle design, this connector allows for seamless integration into space-constrained applications. Built with high-quality materials, it supports up to 26 circuits and offers a robust performance across a temperature range of -40° to +150°C. The gold over nickel plating enhances conductivity and ensures long-lasting durability, making it ideal for demanding environments. Its innovative front flip actuator and surface mount PCB retention further optimise functionality, catering to various electronic configurations while ensuring connectivity is simple and efficient.

Compact design facilitates integration into tight spaces

Front flip actuator improves accessibility during installation

Rated for 125V maximum voltage for enhanced performance

Constructed from durable liquid crystal polymer for superior durability

Gold plating on mating contacts provides excellent conductivity

Right angle orientation allows for flexible PCB layouts

Embossed tape packaging ensures safe handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy