Molex, 54132 500 μm Pitch 30 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 207-6881
- Mfr. Part No.:
- 541323062
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$13.98
(exc. GST)
$15.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 845 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 370 | $2.796 | $13.98 |
| 375 - 745 | $2.726 | $13.63 |
| 750 + | $2.686 | $13.43 |
*price indicative
- RS Stock No.:
- 207-6881
- Mfr. Part No.:
- 541323062
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 30 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 54132 | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 30 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 54132 | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex FFC FPC connector made up of the phosphor bronze material with gold plating. It has voltage rating of 50V and current rating of 0.5A. It has operating temperature range from-20° to +85°C.
Halogen free
Reel type packaging
RoHS compliant
