TE Connectivity, FPC Connector 1 mm Pitch 8 Way Vertical Female Connector Assembly, Surface Mount
- RS Stock No.:
- 680-227
- Mfr. Part No.:
- 84982-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 800 units)*
$705.50
(exc. GST)
$776.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $705.50 | $0.882 |
*price indicative
- RS Stock No.:
- 680-227
- Mfr. Part No.:
- 84982-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | Connector Assembly | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Vertical | |
| Insertion Force | Non-ZIF | |
| Orientation | Vertical | |
| Voltage | 125V | |
| Series | FPC Connector | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | CSA | |
| Contact Plating | Tin | |
| Housing Material | Glass Filled Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type Connector Assembly | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Vertical | ||
Insertion Force Non-ZIF | ||
Orientation Vertical | ||
Voltage 125V | ||
Series FPC Connector | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals CSA | ||
Contact Plating Tin | ||
Housing Material Glass Filled Nylon | ||
- COO (Country of Origin):
- CN
The TE Connectivity FPC connector features a 1 mm centreline pitch for Compact board integration. Designed for non-ZIF insertion, it supports flexible printed circuits (FPC) and flat flexible cables (FFC) in signal applications. The connector uses tin-plated phosphor bronze contacts with a matte finish, rated for up to 1 A and 125 VAC. Its alignment features support accurate mating without retention hardware. With a 10 mm length and operating range from -20°C to 85°C, its Ideal for space-efficient electronic designs.
Nylon GF housing material
Surface mount
Vertical orientation
Related links
- TE Connectivity Surface Mount
- TE Connectivity Surface Mount
- TE Connectivity Through-Hole Solder Terminal
- TE Connectivity Surface Mount
- TE Connectivity Vertical Female FPC Connector, Surface Mount
- TE Connectivity Vertical Contact
- TE Connectivity Solder
- TE Connectivity 0.5 mm Pitch 40 Way Vertical Female FPC Connector, ZIF Vertical Contact
