TE Connectivity, FPC 1 mm Pitch 29 Way Vertical, Vertical Female FPC Connector, Surface Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
504-738
Mfr. Part No.:
2-1734248-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

FPC

Pitch

1 mm

Number of Contacts

29

Orientation

Vertical, Vertical

Connector Gender

Female

Product Type

FPC Connector

Termination Type

Surface Mount

Contact Gender

Female

Contact Material

Phosphor Bronze, Phosphor Bronze

Contact Plating

Gold Flash

Current

1 A

Housing Material

Polyamide 9T

Insertion Force

ZIF

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-20 °C

Mount Type

Board, Board

Number of Rows

1

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Sub Type

FPC Connector

Voltage

125 V

COO (Country of Origin):
TW
The TE Connectivity Innovative connector is designed to facilitate seamless connections in electronic applications, combining reliability with high performance. Crafted to meet the demands of modern circuitry, it features a 1 mm centreline pitch, making it ideal for compact designs. The vertical surface mount configuration enhances space efficiency while ensuring secure connectivity through its zero insertion force (ZIF) actuator. The sturdy housing material guarantees durability, and the gold flash plating enhances electrical conductivity. Perfect for flexible printed circuits, this connector offers a versatile solution for a variety of applications, ensuring optimal signal integrity and operational efficiency.

Vertical orientation optimises space within electronic devices

Gold flash plating ensures superior conductivity and reliability

Stuffer actuator design simplifies the insertion process

Robust housing material enhances longevity and performance

Capable of handling high operating voltages efficiently

Compatible with various flexible printed circuits for versatile applications

Designed for easy assembly, reducing production time

Low halogen content aligns with eco-friendly manufacturing practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy