TE Connectivity, Trio-Mate 2.54 mm Pitch 8 Way Straight Female FPC Connector, Vertical Contact
- RS Stock No.:
- 164-2643
- Distrelec Article No.:
- 304-48-902
- Mfr. Part No.:
- 5-520315-8
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1320 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 660 units)*
$992.64
(exc. GST)
$1,091.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 660 - 660 | $1.504 | $992.64 | - |
| 1320 - 1980 | $1.467 | $968.22 | 2% |
| 2640 + | $1.444 | $953.04 | 3% |
*price indicative
- RS Stock No.:
- 164-2643
- Distrelec Article No.:
- 304-48-902
- Mfr. Part No.:
- 5-520315-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | FPC Connector | |
| Sub Type | FFC | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Termination Type | Vertical Contact | |
| Orientation | Straight | |
| Insertion Force | LIF | |
| Voltage | 250V ac | |
| Minimum Operating Temperature | -55°C | |
| Series | Trio-Mate | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type FPC Connector | ||
Sub Type FFC | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Termination Type Vertical Contact | ||
Orientation Straight | ||
Insertion Force LIF | ||
Voltage 250V ac | ||
Minimum Operating Temperature -55°C | ||
Series Trio-Mate | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Polyethylene Terephthalate | ||
- COO (Country of Origin):
- IN
TE Connectivity Trio-Mate Flexible Film Connectors
Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has a high extraction force and are reusable 25 times with the same cable thickness. All these Trio-Mate FFC/FPC connectors are preloaded with socket contacts and have black UL 94V-0 thermoplastic housings and are available in vertical and right angle cable mount styles.
