TE Connectivity, FPC Connectors 1 mm Pitch 8 Way Vertical Female Connector Assembly, Through-Hole Solder Terminal

Subtotal (1 tube of 658 units)*

$515.11

(exc. GST)

$566.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$515.11$0.783

*price indicative

RS Stock No.:
678-244
Mfr. Part No.:
84984-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Number of Contacts

8

Sub Type

FPC Connector

Contact Material

Phosphor Bronze

Current

1A

Pitch

1mm

Mount Type

Board

Connector Gender

Female

Termination Type

Through-Hole Solder Terminal

Contact Position

Vertical

Orientation

Vertical

Insertion Force

Non-ZIF

Voltage

125V

Minimum Operating Temperature

-20°C

Series

FPC Connectors

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Tin

Housing Material

Glass Filled Polybutylene Terephthalate

COO (Country of Origin):
CN
The TE Connectivity FPC Connector designed for flex-to-board applications, providing an efficient and reliable connection between Flexible Printed Circuits (FPC) and Printed Circuit Boards (PCBs). It features a non-Zero Insertion Force (Non-ZIF) design, which ensures ease of assembly and minimal insertion force requirements. This 8-position connector offers a 1 mm pitch. The connector is suitable for signal circuits and operates over a temperature range of -20°C to 85°C.

Vertical orientation

Through hole solder termination

PBT GF housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy