TE Connectivity, FPC Connectors 1 mm Pitch 5 Way Vertical Female Connector Assembly, Surface Mount

Subtotal (1 reel of 800 units)*

$509.86

(exc. GST)

$560.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$509.86$0.637

*price indicative

RS Stock No.:
678-542
Mfr. Part No.:
84982-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Product Type

Connector Assembly

Sub Type

FPC Connector

Contact Material

Phosphor Bronze

Current

1A

Pitch

1mm

Mount Type

Board

Connector Gender

Female

Contact Position

Vertical

Termination Type

Surface Mount

Insertion Force

Non-ZIF

Orientation

Vertical

Voltage

125V

Minimum Operating Temperature

-20°C

Series

FPC Connectors

Maximum Operating Temperature

85°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

CSA

Contact Plating

Tin

Housing Material

Glass Filled Nylon

COO (Country of Origin):
CN
The TE Connectivity Connector designed to provide robust and reliable connectivity solutions in various applications. Featuring Advanced engineering, this product ensures optimal performance in challenging environments. With its innovative design, it offers exceptional durability and resistance to external elements, making it suitable for industrial and commercial use. Whether you're implementing a new project or upgrading existing infrastructure, this product stands out for its implementation flexibility and superior performance standards.

Engineered for high performance connectivity in industrial applications

Offers exceptional durability against environmental stresses

Designed to facilitate seamless integration into existing systems

Features Advanced engineering to enhance signal integrity

Withstands harsh operating conditions ensuring longevity

Flexible design accommodates various project requirements

Provides reliable performance minimising downtime risks

Built to comply with stringent industry standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy