TE Connectivity, 84981 1 mm Pitch 5 Way Right Angle Female Connector Assembly, Surface Mount
- RS Stock No.:
- 680-226
- Mfr. Part No.:
- 84981-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
$1,129.51
(exc. GST)
$1,242.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,129.51 | $0.753 |
*price indicative
- RS Stock No.:
- 680-226
- Mfr. Part No.:
- 84981-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 5 | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Insertion Force | Non-ZIF | |
| Orientation | Right Angle | |
| Voltage | 125V | |
| Series | 84981 | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL | |
| Contact Plating | Tin | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 5 | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Insertion Force Non-ZIF | ||
Orientation Right Angle | ||
Voltage 125V | ||
Series 84981 | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals UL | ||
Contact Plating Tin | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The TE Connectivity FPC Connector designed for flex-to-board applications, providing an efficient and reliable connection between Flexible Printed Circuits (FPC) and Printed Circuit Boards (PCBs). It features a non-Zero Insertion Force (Non-ZIF) design, which ensures ease of assembly and minimal insertion force requirements. The connector is suitable for signal circuits and operates over a temperature range of -20°C to 85°C.
Right angle orientation
Phosphor bronze contact base
Nylon housing
