TE Connectivity, FPC 1.25 mm Pitch 4 Way Right Angle Female Connector Assembly, Through-Hole Solder Terminal

Subtotal (1 tray of 1520 units)*

$627.16

(exc. GST)

$689.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$627.16$0.413

*price indicative

RS Stock No.:
678-538
Mfr. Part No.:
84533-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

Connector Assembly

Contact Material

Phosphor Bronze

Sub Type

FPC Connector

Current

1A

Pitch

1.25mm

Mount Type

Through Hole

Connector Gender

Female

Termination Type

Through-Hole Solder Terminal

Orientation

Right Angle

Insertion Force

Non-ZIF

Voltage

50V

Minimum Operating Temperature

-40°C

Series

FPC

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Tin

Housing Material

Glass Filled Polybutylene Terephthalate

COO (Country of Origin):
CN
The TE Connectivity flexible printed circuit connector is expertly designed to facilitate remarkable performance and adaptability in electronic assemblies. Perfect for applications where space is a premium, this connector offers a Compact solution without compromising connectivity reliability. With Advanced engineering, it supports efficient connections while ensuring durability, making it suitable for a variety of surface mount applications. It’s an essential choice for engineers and designers seeking precision and efficiency in their circuitry, offering quick and reliable connections that can support intricate designs and sophisticated technologies.

Designed for surface mount applications enhancing integration within Compact electronic devices

Supports vertical connections offering effective layout options for varied assembly requirements

Utilises a back flip lock mechanism ensuring secure and reliable connections during operation

Constructed with Durable materials for longevity in challenging environments

Facilitates easy installation and maintenance promoting efficiency in manufacturing processes

Compatible with narrow type configurations providing versatility across different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy