TE Connectivity, TRIO-MATE 2.54 mm Pitch 17 Way Right Angle Female Connector Assembly, Through-Hole Solder Terminal

Subtotal (1 tray of 90 units)*

$499.86

(exc. GST)

$549.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$499.86$5.554

*price indicative

RS Stock No.:
677-564
Mfr. Part No.:
6-520314-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Number of Contacts

17

Sub Type

FFC Connector

Contact Material

Phosphor Bronze

Pitch

2.54mm

Current

1A

Mount Type

Board

Connector Gender

Female

Termination Type

Through-Hole Solder Terminal

Insertion Force

LIF

Orientation

Right Angle

Voltage

250V

Series

TRIO-MATE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL 94V-0

Number of Rows

1

Contact Plating

Tin Lead

Housing Material

Thermoplastic

COO (Country of Origin):
IN
The TE Connectivity Connector Assembly is a 17-position, wire-to-board connector with a 2.54 mm centreline. It features a single row, right-angle socket configuration and designed for use with TRIO-MATE FFC connectors. This low-profile connector, supplied in a tray, ensures secure and reliable connections in space-constrained environments, making it Ideal for various electronic applications.

Circuit application is signal

UL flammability rating is UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy