TE Connectivity, FPC 500 μm Pitch 8 Way Straight, Straight Female FPC Connector, ZIF Vertical Contact
- RS Stock No.:
- 164-2476
- Mfr. Part No.:
- 1734742-8
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-2476
- Mfr. Part No.:
- 1734742-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | FPC | |
| Pitch | 500 μm | |
| Number of Contacts | 8 | |
| Orientation | Straight, Straight | |
| Connector Gender | Female | |
| Product Type | FPC Connector | |
| Termination Type | ZIF Vertical Contact | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Contact Plating | Gold over Nickel, Gold over Nickel | |
| Contact Position | Bottom | |
| Current | 500 mA | |
| Housing Material | Polyamide 9T | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -20 °C | |
| Mount Type | Surface | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Sub Type | FPC | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series FPC | ||
Pitch 500 μm | ||
Number of Contacts 8 | ||
Orientation Straight, Straight | ||
Connector Gender Female | ||
Product Type FPC Connector | ||
Termination Type ZIF Vertical Contact | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Contact Plating Gold over Nickel, Gold over Nickel | ||
Contact Position Bottom | ||
Current 500 mA | ||
Housing Material Polyamide 9T | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -20 °C | ||
Mount Type Surface | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Sub Type FPC | ||
Voltage 50 V | ||
- COO (Country of Origin):
- CN
TE Connectivity 0.5mm FPC Connectors
FFC/FPC connectors with a 0.5mm centreline Ideal for routing signals through devices when standard wire to board connectors are too large. These 0.5mm FFC/FPC connectors have ZIF (Zero Insertion Force) where an actuator is used to secure the FPC. ZIF connectors produce less wear on the contacts, increase the mating cycle count and provide improved retention in high vibration environments. These 0.5mm ZIF FPC connectors feature a slide lock actuator, the actuator is opened, the FPC inserted into the connector and the actuator closed again forming a secure mating connection. No additional application tooling is required. Solder tabs on the connectors provide extra connector retention to the PCB. These 0.5mm FPC connectors are available as vertical mounting or right angle mounting with TOP or bottom contact configurations.
Features and Benefits
• Compact design
• ZIF connection for increased retention and less contact wear
• Slide lock actuator for easy cable insertion and secure connection
• No application tooling required
• Top or bottom contact configurations
• Solder tabs for increased retention on PCB
Applications
These 0.5mm ZIF FPC connectors are suitable for use in a wide range of applications. These applications include hand held scanners, set-top boxes PCs and peripherals, business equipment, industrial equipment and medical equipment
0.5mm FPC - TE Connectivity
Related links
- TE Connectivity Straight Female FPC Connector, ZIF Vertical Contact
- TE Connectivity 0.5 mm Pitch 40 Way Vertical Female FPC Connector, ZIF Vertical Contact
- TE Connectivity Solder
- TE Connectivity Solder
- Molex ZIF Vertical Contact
- Molex ZIF Vertical Contact
- Molex ZIF Vertical Contact
- Molex ZIF Vertical Contact
