Molex, FD19 500 μm Pitch 20 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 665-894
- Mfr. Part No.:
- 5051102091
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save $7.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.23
(exc. GST)
$21.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 292 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $19.23 | $1.923 | - |
| 5 + | $17.68 | $1.768 | $7.75 |
*price indicative
- RS Stock No.:
- 665-894
- Mfr. Part No.:
- 5051102091
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Product Type | FPC Connector | |
| Sub Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | FD19 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Product Type FPC Connector | ||
Sub Type Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series FD19 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Compliant | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex Easy-on FFC/FPC connector offers a reliable solution for connecting flexible flat cables in Compact spaces. Designed with a 0.50mm pitch, this right-angle connector ensures efficient signal transmission while minimising footprint on your application. Its robust construction features a height of 1.90mm and accommodates 20 circuits, making it perfect for applications requiring a secure, space-saving connection. The connector is Active and is built to withstand a range of -40° to +105°C operating temperatures, providing durability and versatility across various environments. Engineered for easy installation and optimal performance, this connector is an essential choice for modern electronic designs.
0.50mm pitch facilitates efficient, space-saving connections
Right-angle design enables flexible placement in tight spaces
20 loaded circuits ensure effective data transmission for complex applications
Durable front flip actuator type enhances usability in high-frequency operations
Beige resin colour provides a NEUTRAL look suitable for various applications
Packed in embossed tape on reel for convenient handling and storage
Low-halogen and RoHS compliant for safer environmental practices
