Molex, 52746 500 μm Pitch 20 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 179-6614
- Mfr. Part No.:
- 52746-2071-TR250
- Brand:
- Molex
Get a bulk buy discount
Add 1250 more to save $85.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$427.50
(exc. GST)
$470.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | $1.71 | $427.50 | - |
| 1250 - 2250 | $1.642 | $410.50 | $85.00 |
| 2500 + | $1.573 | $393.25 | $342.50 |
*price indicative
- RS Stock No.:
- 179-6614
- Mfr. Part No.:
- 52746-2071-TR250
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 20 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 52746 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Polyamide 4.6 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 20 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 52746 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Polyamide 4.6 | ||
- COO (Country of Origin):
- JP
Molex Easy-On Series FPC Connector, 20 Contacts, 0.5mm Pitch - 52746-2071
This FPC connector is a high-quality surface mount device designed for flexible flat cable and flexible printed circuit applications. With a 0.5mm pitch and a right-angle orientation, this connector optimises space while offering reliability and performance. It features 20 contacts and is constructed from Durable materials suitable for a range of environments, operating between -20°C and +85°C.
Features & Benefits
• ZIF bottom contact style ensures secure cable connections
• Gold plating enhances conductivity and reduces corrosion
• Right-angle design enables efficient PCB space utilisation
• Nylon housing provides robust insulation and durability
• 500mA current rating supports high-performance applications
• Designed for easy soldering with surface mount termination
Applications
• Used in automated equipment for reliable connections
• Suitable for in consumer electronics
• Ideal for Compact devices requiring low-profile connections
• Used in telecommunications for effective signal transfer
• Applicable in medical devices for secure data transmission
What is the expected lifetime in terms of mating cycles for this connector?
It supports up to 20 mating cycles, ensuring a Durable connection for repeated use in various applications.
How does the gold plating benefit the connector's performance?
Gold plating minimises contact resistance and enhances conductivity, while also providing protection against oxidation and wear over time.
Can this connector be used in environments with extreme temperatures?
Yes, it operates effectively in a temperature range of -20°C to +85°C, making it suitable for diverse applications.
Is the connector designed to retain its position on the PCB?
Yes, it features PCB retention, ensuring that the connector remains securely in place during operation and reducing the risk of disconnection.
What type of cables does the connector accommodate?
It is designed for use with flexible flat cables (FFC) or flexible printed circuits (FPC), optimising installation in Compact spaces.
Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series
Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52746 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are TOP aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.
Features and Benefits
• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief
Product Application Information
FPC connectors are an extremely Compact and reliable interconnection technology designed for use in signal and data applications that require high density flat Flex for complex wiring harness. These Easy On ZIF FPC connectors are Ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
0.5mm FFC - Molex
- RS Stock No. 7025472
- Mfr. Part No. 52746-2071
Each (In a Pack of 10)
$2.115
- RS Stock No. 7025472P
- Mfr. Part No. 52746-2071
Each (Supplied on a Reel)
$2.115
- RS Stock No. 1676457
- Mfr. Part No. 52746-1071
Each (On a Reel of 1000)
$1.411
- RS Stock No. 7025438P
- Mfr. Part No. 52746-0471
Each (Supplied on a Reel)
$0.958











