Molex, 51281-2094 500 μm Pitch 20 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 505-923
- Mfr. Part No.:
- 51281-2094
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$5,672.40
(exc. GST)
$6,239.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5,672.40 | $1.891 |
*price indicative
- RS Stock No.:
- 505-923
- Mfr. Part No.:
- 51281-2094
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 20 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Connector | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Series | 51281-2094 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 20 | ||
Contact Material Phosphor Bronze | ||
Sub Type Connector | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Dual | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Series 51281-2094 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex FPC Connector with 0.50mm pitch features an Easy-On design for quick and reliable cable insertion. Its right-angle, surface mount layout supports Compact and efficient PCB assembly. Ideal for high-density electronic applications. Suitable for use in consumer devices, medical equipment, and industrial systems.
EU RoHS
REACH SVHC
Low-Halogen