Molex, 54548 500 μm Pitch 20 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 691-724
- Mfr. Part No.:
- 54548-2071
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
$14,636.76
(exc. GST)
$16,100.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $14,636.76 | $4.879 |
*price indicative
- RS Stock No.:
- 691-724
- Mfr. Part No.:
- 54548-2071
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Product Type | FPC Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 54548 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Number of Rows | 1 | |
| Contact Plating | Gold, Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Product Type FPC Connector | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 54548 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Number of Rows 1 | ||
Contact Plating Gold, Tin | ||
- COO (Country of Origin):
- CN
The Molex FPC connector is designed to meet the rigorous demands of modern electronic applications, offering an efficient solution for flexible printed circuits (FPC) and flexible flat cables (FFC). Its robust construction ensures secure connectivity while maintaining optimal electrical performance, making it an Ideal choice for devices that require reliability. The connector supports lead-free technology and features a unique embossed tape design, ensuring seamless integration into your product line. The recommended puncher direction from conductor to stiffener film enhances durability, providing a reliable connection that stands the test of time in various operational conditions.
Polyimide material recommended for the stiffener film
Thermosetting bonding agent recommended to ensure reliable connections
General tolerances ensure precise fit and functionality
Angular tolerance of ±3.0° for enhanced installation accuracy
Represents obsolete part numbers, ensuring access to updated solutions
