Molex, 51281-1494 500 μm Pitch 14 Way Right Angle FPC Connector, Bottom

This image is representative of the product range

Subtotal (1 reel of 18000 units)*

$4,792.06

(exc. GST)

$5,271.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,792.06$0.266

*price indicative

RS Stock No.:
505-922
Mfr. Part No.:
51281-1494
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Product Type

FPC Connector

Sub Type

Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Contact Position

Dual

Termination Type

Bottom

Orientation

Right Angle

Insertion Force

Non-ZIF

Voltage

50V

Series

51281-1494

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP
The Molex highly efficient connector acts as a reliable interface, engineered for optimal performance in demanding applications. The product is designed to enhance signal integrity while ensuring robust durability and ease of use. With an emphasis on quality, it provides excellent resistance to vibrations and environmental stresses, making it Ideal for various industries including automotive and industrial manufacturing. This connector not only simplifies assembly processes but also minimizes maintenance, giving users a dependable solution for their connectivity needs. Its modern design incorporates cutting-edge technology that ensures compatibility with a wide range of systems, further showcasing its versatility in complex setups.

Offers superior electrical performance for critical applications

Enhances reliability in high-stress environments

Facilitates easy integration into existing systems

Minimises downtime with its Durable construction

Supports a diverse range of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy