Molex, 19098 Non-insulated Fork Terminal, 22 AWG to 18 AWG, 5-6 Stud Size, Grey
- RS Stock No.:
- 786-961
- Mfr. Part No.:
- 19098-0019
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-961
- Mfr. Part No.:
- 19098-0019
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19098 | |
| Product Type | Fork Terminal | |
| Insulation | Non-insulated | |
| Width | 6.35mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Stud Size | 5-6 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19098 | ||
Product Type Fork Terminal | ||
Insulation Non-insulated | ||
Width 6.35mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Stud Size 5-6 | ||
Colour Grey | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- US
The Molex Terminal connector is designed for efficient electrical connections, providing secure fastening for wire-to-wire assemblies and ensuring reliable conductivity essential for various applications.
Durable construction designed for longevity and reliability in demanding environments
Easy to install, simplifying the assembly process for users
Versatile compatibility with multiple wire sizes, enhancing application flexibility
Optimised for minimal resistance to ensure excellent electrical performance
