Molex, 19141 Non-insulated Fork Terminal, 16 AWG to 14 AWG, 5-6 Stud Size, Grey
- RS Stock No.:
- 787-261
- Mfr. Part No.:
- 19141-0052
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-261
- Mfr. Part No.:
- 19141-0052
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19141 | |
| Product Type | Fork Terminal | |
| Insulation | Non-insulated | |
| Width | 7.49mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | 5-6 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19141 | ||
Product Type Fork Terminal | ||
Insulation Non-insulated | ||
Width 7.49mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size 5-6 | ||
Colour Grey | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- US
The Molex Spade Tongue is engineered for reliable signal and power connectivity in various electronic applications, ensuring seamless integration and functionality across devices.
High-performance connectors designed to withstand rigorous operational conditions
Versatile application suitable for automotive, industrial, and consumer electronics
Optimised for efficient signal transmission and reduced interference
Includes multiple designs to cater to diverse installation requirements
Related links
- Molex 22 AWG to 18 AWG Grey
- Molex 12 AWG to 10 AWG Grey
- Molex 12 AWG to 10 AWG Yellow
- Molex 16 AWG to 14 AWG Grey
- Molex 22 AWG to 18 AWG Red
- TE Connectivity M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 8 AWG Wire Size, Grey
- RS PRO Insulated Crimp Spade Connector M4 Stud Size Vinyl, Red
