Molex, 19115 Insulated Fork Terminal, 22 AWG to 18 AWG, 10 Stud Size Nylon, Pink

Subtotal (1 bag of 1000 units)*

$674.07

(exc. GST)

$741.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$674.07$0.674

*price indicative

RS Stock No.:
787-258
Mfr. Part No.:
19115-0014
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

19115

Product Type

Fork Terminal

Insulation

Insulated

Width

8.38mm

Insulation Material

Nylon

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Stud Size

10

Colour

Pink

Contact Plating

Tin

COO (Country of Origin):
US
The Molex Snap Spade is designed to deliver reliable electrical connections in a variety of applications, ensuring optimal performance for interconnectivity needs. It is crafted to suit demanding operational environments while maintaining versatility.

Constructed for secure and stable connections under various conditions

Supports a range of applications across multiple industries

Engineered to improve efficiency and Streamline connectivity processes

Compact design allows for easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy