Molex, 19115 Insulated Fork Terminal, 22 AWG to 18 AWG, 8 Stud Size Nylon, Pink
- RS Stock No.:
- 787-257
- Mfr. Part No.:
- 19115-0012
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
$788.09
(exc. GST)
$866.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $788.09 | $0.788 |
*price indicative
- RS Stock No.:
- 787-257
- Mfr. Part No.:
- 19115-0012
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19115 | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Width | 7.87mm | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Stud Size | 8 | |
| Colour | Pink | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19115 | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Width 7.87mm | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Stud Size 8 | ||
Colour Pink | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- US
The Molex Snap Spade is designed to deliver reliable electrical connections in a variety of applications, ensuring optimal performance for interconnectivity needs. It is crafted to suit demanding operational environments while maintaining versatility.
Constructed for secure and stable connections under various conditions
Supports a range of applications across multiple industries
Engineered to improve efficiency and Streamline connectivity processes
Compact design allows for easy integration into existing systems
