Phoenix Contact, C-FC Uninsulated Fork Terminal, 13 AWG to 9 AWG, M5 Stud Size, Silver

Subtotal (1 pack of 100 units)*

$51.89

(exc. GST)

$57.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$51.89$0.519

*price indicative

RS Stock No.:
609-978
Mfr. Part No.:
3240149
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

C-FC

Product Type

Fork Terminal

Insulation

Uninsulated

Width

9mm

Minimum Wire Size AWG

13AWG

Maximum Wire Size AWG

9AWG

Stud Size

M5

Colour

Silver

Contact Plating

Tin Plated

Contact Material

Copper

Standards/Approvals

DIN 46234

Thickness

9mm

COO (Country of Origin):
CN
The Phoenix Contact Fork Type Cable Lug is designed to provide reliable connections for electrical applications, ensuring optimal performance in various environments. Engineered for non-insulated use, it accommodates conductor cross-sections ranging from 2.6 to 6 mm², making it a versatile choice in your connectivity toolkit. The product boasts a hard-soldered neck that enhances its durability and ensures a strong hold when paired with appropriate crimping tools. Its tin-plated copper construction not only contributes to improved conductivity but also ensures long-lasting reliability.

Operates efficiently in ambient temperatures up to 110 °C

Halogen free variants are available for added environmental compliance

Specifically designed for use with CRIMPFOX RC crimping tools

Ensures maximum conductor pull out force when properly crimped

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy