Phoenix Contact, C-FCI Insulated Fork Terminal, 20 AWG to 15 AWG, M3 Stud Size Polyamide, Red

Subtotal (1 pack of 100 units)*

$56.60

(exc. GST)

$62.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 02 November 2026
  • Plus 20 unit(s) shipping from 26 November 2026
  • Plus 18 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$56.60$0.566

*price indicative

RS Stock No.:
610-078
Mfr. Part No.:
3240032
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

C-FCI

Product Type

Fork Terminal

Insulation

Insulated

Width

5.7mm

Insulation Material

Polyamide

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

15AWG

Overall Length

22mm

Stud Size

M3

Colour

Red

Contact Plating

Tin Plated

Contact Material

Copper

Standards/Approvals

UL 94V-0

Thickness

5.7mm

COO (Country of Origin):
CN
The Phoenix Contact Fork Type Cable Lug is designed for efficient electrical connectivity, catering to conductor sizes of 0.5 to 1.5 mm². Featuring a robust, hard-soldered neck, this product ensures maximum conductor pull-out forces when paired with compatible crimping tools. Its halogen-free insulated versions prioritise safety and environmental compliance, while the 'Easy Entry' conical insertion area simplifies assembly. With a wide operating temperature range, it is engineered to perform reliably in various conditions.

Tin plated for improved conductivity and corrosion resistance

Designed for high pull out forces ensuring durability under stress

Compact dimensions make it versatile for various electrical setups

Complies with EU RoHS regulations showcasing environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy