Phoenix Contact, C-FCI Insulated Fork Terminal, 11 AWG to 9 AWG, M6 Stud Size Polyamide, Yellow

Get a bulk buy discount

Add 4 more to save 8%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$72.42

(exc. GST)

$79.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 61 unit(s) shipping from 11 March 2027
  • Plus 60 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 3$72.42$2.897-
4 +$66.62$2.6658%

*price indicative

RS Stock No.:
607-256
Mfr. Part No.:
3240044
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fork Terminal

Series

C-FCI

Insulation

Insulated

Insulation Material

Polyamide

Width

12mm

Minimum Wire Size AWG

11AWG

Maximum Wire Size AWG

9AWG

Stud Size

M6

Colour

Yellow

Contact Plating

Tin Plated

Contact Material

Copper

Standards/Approvals

EU RoHS

Thickness

12mm

COO (Country of Origin):
CN
The Phoenix Contact Fork Type Cable Lug is designed for optimal electrical connections, offering a robust solution for various industrial applications. Engineered for wires ranging from 4 to 6 mm² with an M6 screw connection, it features a distinctive halogen-free insulation which promotes safety and durability. Its yellow (RAL 1018) copper construction ensures excellent conductivity, enhanced by its tin-plated coating that offers superior corrosion resistance.

Features an easy entry mechanism for faster installations

Compatible with a variety of crimping tools for versatility

Robust construction guarantees longevity in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy