Phoenix Contact, C-FCI Insulated Fork Terminal, 11 AWG to 9 AWG, M8 Stud Size Polyamide, Yellow
- RS Stock No.:
- 609-258
- Mfr. Part No.:
- 3240045
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$87.48
(exc. GST)
$96.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $87.48 | $0.875 |
*price indicative
- RS Stock No.:
- 609-258
- Mfr. Part No.:
- 3240045
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fork Terminal | |
| Series | C-FCI | |
| Insulation | Insulated | |
| Width | 13.5mm | |
| Insulation Material | Polyamide | |
| Minimum Wire Size AWG | 11AWG | |
| Maximum Wire Size AWG | 9AWG | |
| Stud Size | M8 | |
| Colour | Yellow | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | EU RoHS | |
| Thickness | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fork Terminal | ||
Series C-FCI | ||
Insulation Insulated | ||
Width 13.5mm | ||
Insulation Material Polyamide | ||
Minimum Wire Size AWG 11AWG | ||
Maximum Wire Size AWG 9AWG | ||
Stud Size M8 | ||
Colour Yellow | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals EU RoHS | ||
Thickness 13.5mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fork Type Cable Lug represents the pinnacle of connection technology, designed for efficient and dependable applications in various industrial settings. This innovative component facilitates seamless electrical connections, ensuring optimal performance in both automation and manufacturing environments. Crafted from high-quality materials, the product features a striking yellow finish that not only enhances visibility but also adheres to high safety standards.
Visibly marked for easy identification and handling
Constructed with tin plated copper for enhanced conductivity
Suitable for a variety of applications across different sectors
