Elesta PCB Force Guided Relay, 24V dc Coil Voltage, SPDT
- RS Stock No.:
- 286-1775
- Mfr. Part No.:
- SISF112-24VDC (H321424)
- Brand:
- Elesta
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $6.85
View bulk pricing optionsSubtotal (1 unit)*
$45.69
(exc. GST)
$50.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 21 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.69 | - |
| 5 - 9 | $44.32 | $6.85 |
| 10 - 19 | $43.41 | $22.80 |
| 20 - 49 | $42.01 | $73.60 |
| 50 + | $40.18 | $275.50 |
*price indicative
- RS Stock No.:
- 286-1775
- Mfr. Part No.:
- SISF112-24VDC (H321424)
- Brand:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Coil Resistance | 1.28kΩ | |
| Coil Power | 45W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Solder | |
| Height | 13mm | |
| Contact Material | Copper Silver Nickel | |
| Isolation Coil To Contact | 4000Vrms | |
| Series | SISF2 | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Coil Resistance 1.28kΩ | ||
Coil Power 45W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Solder | ||
Height 13mm | ||
Contact Material Copper Silver Nickel | ||
Isolation Coil To Contact 4000Vrms | ||
Series SISF2 | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety relay featuring forcibly guided contacts compliant with IEC 61810-3 standards, suitable for Application Type A, and equipped with protective separation.
Suitable for print mounting
Height only 13 mm
- RS Stock No. 2861773
- Mfr. Part No. SISF112-12VDC (H321412)
Each
$45.91
- RS Stock No. 0554807
- Mfr. Part No. SIF 422 24VDC
Each
$51.47
- RS Stock No. 0554778
- Mfr. Part No. SIS 422 24VDC
Each
$67.19
- RS Stock No. 0554790
- Mfr. Part No. SIS 312 24VDC
Each
$59.10
Related links
- Elesta PCB Force Guided Relay SPDT
- Elesta PCB Force Guided Relay SPDT
- Elesta PCB Force Guided Relay, 24V dc Coil Voltage
- Elesta PCB Force Guided Relay 3PDT
- Elesta PCB Force Guided Relay 9 NO/1 NC
- Elesta PCB Force Guided Relay 2-Pole, DPDT
- Elesta PCB Force Guided Relay 2-Pole, DPST
- Elesta PCB Force Guided Relay 4-Pole, 3 NO/1 NC











