Yale1 Combination Padlock Combination Padlock, 3 mm Diameter, 23mm Body
- RS Stock No.:
- 279-4769
- Mfr. Part No.:
- YP2/23/128/1G
- Brand:
- Yale1
Subtotal (1 unit)*
$14.10
(exc. GST)
$15.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.10 |
*price indicative
- RS Stock No.:
- 279-4769
- Mfr. Part No.:
- YP2/23/128/1G
- Brand:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 3mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor | |
| Width | 23mm | |
| Application | Locker, Indoor, Suitcase, Rucksack | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 3mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor | ||
Width 23mm | ||
Application Locker, Indoor, Suitcase, Rucksack | ||
Weatherproof No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale combination padlocks that rigorously tested to stimulated most forms of attack, this includes cutting, twisting and pulling of shackle.
Steel shackle material
Related links
- Yale1 Combination Padlock Combination Padlock 23 mm Body
- Yale1 Combination Padlock Steel 3 mm Shackle, 23 mm Body
- Yale1 Combination Padlock Combination Padlock 69 mm Body
- Yale1 Combination Padlock Brass Combination Padlock 40 mm Body
- Yale1 Combination Padlock Brass Combination Padlock 32 mm Body
- Yale1 Combination Padlock Brass Combination Padlock, 40 mm Body
- Kasp Combination Brass Padlock 20mm Body
- ABUS Combination Padlock Aluminium 3 mm Shackle, 20 mm Body
