Elesta PCB Force Guided Relay, 24V dc Coil Voltage, 2-Pole, DPST
- RS Stock No.:
- 554-853
- Mfr. Part No.:
- SIS 112 24VDC
- Brand:
- Elesta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.86
(exc. GST)
$42.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $38.86 |
| 10 - 19 | $37.29 |
| 20 + | $35.72 |
*price indicative
- RS Stock No.:
- 554-853
- Mfr. Part No.:
- SIS 112 24VDC
- Brand:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | DPST | |
| Number of Poles | 2 | |
| Coil Resistance | 2.1kΩ | |
| Coil Power | 0.27W | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Length | 29.2mm | |
| Height | 16.5mm | |
| Depth | 16.6mm | |
| Series | SIS 2 | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration DPST | ||
Number of Poles 2 | ||
Coil Resistance 2.1kΩ | ||
Coil Power 0.27W | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 70°C | ||
Length 29.2mm | ||
Height 16.5mm | ||
Depth 16.6mm | ||
Series SIS 2 | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- CH
Elesta Non-latching Relay
The Elesta PCB mount non-latching relay has forcibly guided contact configuration of DPST. It is actuated with 24VDC coil voltage and 6A switching current.
Features and Benefits
Coil resistance is 2.1Kohm
Mean coil power is 0.75W
Protective separation between coil/controlcontacts and output contacts is > 8mm
Through hole terminal type
Applications
Railway applications
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
EN 50205
Related links
- Elesta PCB Force Guided Relay 2-Pole, DPST
- Elesta PCB Force Guided Relay 2-Pole, DPDT
- Elesta PCB Force Guided Relay, 24V dc Coil Voltage
- Elesta PCB Force Guided Relay 2-Pole, DPDT
- Elesta PCB Force Guided Relay 4-Pole, 3 NO/1 NC
- TE Connectivity PCB Force Guided Relay 2-Pole, DPST
- Elesta PCB Force Guided Relay SPDT
- Elesta PCB Force Guided Relay 2 NO/1 NC
