Elesta PCB Force Guided Relay, 24V dc Coil Voltage

Get a bulk buy discount

Add 10 more to save $13.30

View bulk pricing options

Subtotal (1 unit)*

$49.48

(exc. GST)

$54.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$49.48-
10 - 19$48.15$13.30
20 +$46.78$54.00

*price indicative

RS Stock No.:
554-835
Mfr. Part No.:
SIF 312 24VDC
Brand:
Elesta
Find similar products by selecting one or more attributes.
Select all

Brand

Elesta

Product Type

Force Guided Relay

Mount Type

PCB

Coil Resistance

820Ω

Coil Power

0.7W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Terminal Type

Solder

Length

41mm

Height

10.9mm

Depth

29.4mm

Contact Material

Gold Plated

Series

SIF4

COO (Country of Origin):
CH

Elesta SIF Relays, 4 Contacts


PCB relay with forcibly guided contacts Circuit diagram (view on relay upper side)

- Protective separation between coil and contacts (> 5.5 mm) and contacts side by

side (> 5.5 mm)

- EN 50205 type A

- Double and reinforced insulation

- SMD arrangement below relay possible

- Contact mounting: SIF312 3AK/1RK

- Compact height: only 10.9mm

- Mean coil power 0.70W

- Holding power 0.21 W

- For Railway Applications: EN 50155

  • RS Stock No. 0554807
  • Mfr. Part No. SIF 422 24VDC
Each
$51.47
  • RS Stock No. 0554796
  • Mfr. Part No. SIS 212 24VDC
Each
$40.97
  • RS Stock No. 0554790
  • Mfr. Part No. SIS 312 24VDC
Each
$59.10
  • RS Stock No. 0554778
  • Mfr. Part No. SIS 422 24VDC
Each
$67.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy