Elesta PCB Force Guided Relay, 24V dc Coil Voltage

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.97

(exc. GST)

$45.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 351 unit(s) ready to ship from another location
  • Plus 450 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$40.97
10 - 19$39.91
20 +$38.79

*price indicative

RS Stock No.:
554-796
Mfr. Part No.:
SIS 212 24VDC
Brand:
Elesta
Find similar products by selecting one or more attributes.
Select all

Brand

Elesta

Product Type

Force Guided Relay

Mount Type

PCB

Coil Resistance

960Ω

Coil Power

0.6W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Terminal Type

Solder

Depth

16.6mm

Height

16.5mm

Length

29.2mm

Contact Material

Gold Plated

Series

SIS 3

COO (Country of Origin):
CH

Elesta Non-latching Relay


The Elesta PCB mount non-latching relay has forcibly guided contact configuration of DPNO, SPNC. It is actuated with 24VDC coil voltage and 6A switching current.

Features and Benefits


Coil resistance is 960ohm

Mean coil power is 0.75W

Protective separation between coil/controlcontacts and output contacts is > 8mm

Through hole terminal type

Applications


Railway applications

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

EN 50205

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy