Elesta PCB Force Guided Relay, 24V dc Coil Voltage, 4-Pole, 3 NO/1 NC

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$70.29

(exc. GST)

$77.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 178 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 20 November 2026
  • Plus 30 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$70.29-
10 - 19$68.462%
20 +$67.334%

*price indicative

RS Stock No.:
554-762
Mfr. Part No.:
SIR 312P 24VDC
Brand:
Elesta
Find similar products by selecting one or more attributes.
Select all

Brand

Elesta

Product Type

Force Guided Relay

Mount Type

PCB

Contact Configuration

3 NO/1 NC

Number of Poles

4

Coil Resistance

760Ω

Coil Power

0.75W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Terminal Type

Solder

Depth

16mm

Height

30.7mm

Length

46.4mm

Series

SIR 4

Contact Material

Gold Plated

COO (Country of Origin):
CH

Elesta Non-latching Relay


The Elesta PCB mount non-latching relay has forcibly guided contact configuration of 3PDT. It is actuated with 24VDC coil voltage and 12A switching current.

Features and Benefits


Coil resistance is 760ohm

Mean coil power is 0.75W

Protective separation between coil/controlcontacts and output contacts is > 8mm

Through hole terminal type

Applications


Railway applications

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

EN 50205

  • RS Stock No. 2861823
  • Mfr. Part No. SMF419-24VDC (H306741)
Each
$315.54
  • RS Stock No. 2861819
  • Mfr. Part No. SMF418-24VDC (H306740)
Each
$315.54
  • RS Stock No. 2861814
  • Mfr. Part No. SMF329-24VDC (H306737)
1 Tray of 6
$1,893.18
  • RS Stock No. 2861753
  • Mfr. Part No. SIF212-24VDC (H301065)
1 Tray of 24
$950.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy