Finder DIN Rail Force Guided Relay, 24V dc Coil Voltage, 6-Pole, 5 NO/1 NC
- RS Stock No.:
- 249-4456
- Mfr. Part No.:
- 7S.16.9.024.5510
- Brand:
- Finder
Subtotal (1 unit)*
$333.35
(exc. GST)
$366.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.35 |
*price indicative
- RS Stock No.:
- 249-4456
- Mfr. Part No.:
- 7S.16.9.024.5510
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Force Guided Relay | |
| Mount Type | DIN Rail | |
| Contact Configuration | 5 NO/1 NC | |
| Number of Poles | 6 | |
| Coil Resistance | 571Ω | |
| Coil Power | 2.3W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Isolation Coil To Contact | 6kV | |
| Contact Material | Gold Plated Silver Nickel, Silver Tin Oxide | |
| Series | 7S | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Force Guided Relay | ||
Mount Type DIN Rail | ||
Contact Configuration 5 NO/1 NC | ||
Number of Poles 6 | ||
Coil Resistance 571Ω | ||
Coil Power 2.3W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Isolation Coil To Contact 6kV | ||
Contact Material Gold Plated Silver Nickel, Silver Tin Oxide | ||
Series 7S | ||
- COO (Country of Origin):
- IT
Finder Series 7S Force Guided Relay, 24V DC Coil Voltage, 6 Poles - 7S.16.9.024.5510
This force guided relay is a highly efficient component designed for various automation applications. With a robust coil voltage of 24V DC, the 5NO/1NC relay configuration ensures reliable operation across different settings. This module features a compact design suitable for mounting on 35mm rails, maintaining optimum performance in challenging environments, including extreme temperatures ranging from -40°C to +70°C.
Features & Benefits
• Built with AgSnO2 and gold-plated contacts for durability
• Capable of switching AC loads up to 250V
• Features visual coil status indication with an LED
• Extended operating range provides operational versatility
Applications
• Used in control panels for hoists and cranes
• Ideal for automating processes in the chemical and petrochemical industries
• Suitable for wiring in lift and escalator systems
• Utilised in wood-processing machinery for task automation
• Appropriate for automatic car wash
What is the operational efficiency of this relay in terms of cycle life?
This relay is designed for durability, boasting a mechanical cycle life of up to 10 million cycles and an electrical life of 100,000 cycles under rated load conditions.
How does the relay handle high currents?
It can manage a maximum switching current of 15A, making it adept for demanding applications. This capability ensures reliable and safe operations even under heavy loads.
What types of environments can this relay operate in effectively?
The relay functions well within a broad temperature range of -40°C to +70°C, making it suitable for both low and high-temperature environments without performance degradation.
Related links
- Finder DIN Rail Force Guided Relay 6-Pole, 5 NO/1 NC
- Finder DIN Rail Force Guided Relay 4-Pole, DPDT
- Finder DIN Rail Force Guided Relay 4-Pole, 3PDT
- Finder DIN Rail Force Guided Relay 2-Pole, SPDT
- Finder DIN Rail Force Guided Relay 24 V dc Coil Voltage, 2-Pole
- TE Connectivity DIN Rail Force Guided Relay 6-Pole, 2 NC/4 NO
- Elesta DIN Rail Force Guided Relay 6-Pole, 2 NC/3 NO
- Elesta DIN Rail Force Guided Relay 6-Pole, 4 NO/1 NC
