Finder DIN Rail Force Guided Relay, 24V dc Coil Voltage, 6-Pole, 5 NO/1 NC
- RS Stock No.:
- 249-4458
- Mfr. Part No.:
- 7S.36.9.024.5510
- Brand:
- Finder
Subtotal (1 unit)*
$310.85
(exc. GST)
$341.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.85 |
*price indicative
- RS Stock No.:
- 249-4458
- Mfr. Part No.:
- 7S.36.9.024.5510
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Force Guided Relay | |
| Mount Type | DIN Rail | |
| Contact Configuration | 5 NO/1 NC | |
| Number of Poles | 6 | |
| Coil Resistance | 571Ω | |
| Coil Power | 2.3W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Screw | |
| Series | 7S | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 6kV | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Force Guided Relay | ||
Mount Type DIN Rail | ||
Contact Configuration 5 NO/1 NC | ||
Number of Poles 6 | ||
Coil Resistance 571Ω | ||
Coil Power 2.3W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Screw | ||
Series 7S | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 6kV | ||
- COO (Country of Origin):
- IT
Finder 7S Series Force Guided Relay, 24V DC Coil Voltage, 6A Switching Current - 7S.36.9.024.5510
This force guided relay is designed for reliable switching and control applications across various industries. The product features a 24V DC coil voltage and includes a contact configuration comprising 5 normally open (NO) and 1 normally closed (NC) terminal. With a robust design, ensuring consistent performance in a wide range of environments.
Features & Benefits
• Suitable for safety applications with class A forced contacts
• High coil resistance of 571 Ω supports energy efficiency
• Capable of switching currents up to 6A for demanding tasks
• Includes AgSnO2 contact material for enhanced reliability
• Isolation of 6kV between coil and contacts ensures safety
• CE certified, meeting stringent international quality standards
Applications
• Utilised in hoists and cranes for precise control
• Employed in escalators and lifts for improved safety
• Applicable in carousel warehouses for automated processes
• Used in process industries for reliable operation
• Ideal for automatic car wash systems, enhancing efficiency
What is the lifespan of the force guided relay when used under normal conditions?
The relay is designed for a long operational life, with an electrical lifespan of 100,000 cycles, making it suitable for continuous use in various applications.
How does this relay ensure safety in critical applications?
The relay conforms to EN 61810-3 standards and is evaluated up to SIL2, ensuring it meets safety requirements for functional applications.
What advantages does AgSnO2 contact material provide?
AgSnO2 offers excellent durability and conductivity, reducing the risk of contact welding and improving performance in demanding environments.
Can this relay be used in high-temperature environments?
Yes, this relay operates efficiently within a temperature range of -40°C to +70°C, ensuring performance stability in extreme conditions.
Related links
- Finder DIN Rail Force Guided Relay 6-Pole, 5 NO/1 NC
- Finder DIN Rail Force Guided Relay 4-Pole, DPDT
- Finder DIN Rail Force Guided Relay 4-Pole, 3PDT
- TE Connectivity DIN Rail Force Guided Relay 6-Pole, 2 NC/4 NO
- Finder DIN Rail Force Guided Relay 2-Pole, SPDT
- Finder DIN Rail Force Guided Relay 24 V dc Coil Voltage, 2-Pole
- Elesta DIN Rail Force Guided Relay 6-Pole, 2 NC/3 NO
- Elesta DIN Rail Force Guided Relay 6-Pole, 4 NO/1 NC
