Finder DIN Rail Force Guided Relay, 230V ac Coil Voltage, 2-Pole, SPDT

Subtotal (1 unit)*

$61.95

(exc. GST)

$68.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.95

*price indicative

RS Stock No.:
789-2752
Distrelec Article No.:
300-20-453
Mfr. Part No.:
7S.12.8.230.5110
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Force Guided Relay

Mount Type

DIN Rail

Contact Configuration

SPDT

Number of Poles

2

Coil Power

2W

Minimum Operating Temperature

-40°C

Terminal Type

Cage Clamp

Maximum Operating Temperature

70°C

Height

78.8mm

Depth

100.3mm

Length

22.5mm

Series

7S

Isolation Coil To Contact

6kV

Contact Material

Gold Plated

COO (Country of Origin):
IT

Finder Series 7S Force Guided Relay, 230V AC Coil Voltage, 6A Switching Current - 7S.12.8.230.5110


This force guided relay is a highly precise device designed for various industrial applications. With a coil voltage of 230V AC, it provides reliability in control systems while ensuring safety through its SPDT configuration. The compact design makes it suitable for mounting on DIN rails, with a depth of 100.3mm, height of 78.8mm, and width of 22.5mm, maximising usage in tight spaces.

Features & Benefits


• Forcibly guided contacts enhance safety in applications

• Supports maximum switching current of 15A for robustness

• Gold plated relay contacts ensure improved conductivity

• LED indicator for easy coil status monitoring

• Insulation between coil and contacts rated at 6 kV for safety

• Designed for a wide operating temperature range of -40°C to +70°C

Applications


• Used in automation systems for reliable control

• Utilised in hoists and cranes for safety-critical operations

• Employed in escalators and lifts to ensure secure function

• Applicable in chemical processing and industrial machinery

• Ideal for use in automatic car washes requiring high reliability

What are the safety features incorporated in the relay?


The relay features forcibly guided contacts which secure the relay's operation, thereby reducing the risk of unwanted contact states. Additionally, it is compliant with safety standards EN 61810-3 and IEC 61508, ensuring its suitability for safety applications up to SIL2.

Can this relay cope with high voltage situations?


Yes, it can handle a maximum switching voltage of 250V AC, making it suitable for high-voltage applications while maintaining reliable performance in electrical systems.

What types of terminals does this relay use?


The relay comes equipped with cage clamp terminals, allowing for easy and secure wire connections, while supporting a variety of wire sizes to accommodate different installation needs.

How does the relay perform in extreme temperatures?


This relay is tested for operational reliability across a wide temperature range, operating effectively in environments from -40°C to +70°C, ensuring functionality in diverse conditions.

What is the expected lifecycle of the relay under normal operating conditions?


It is designed for an electrical lifecycle of up to 100,000 cycles under rated load conditions, demonstrating its durability and long-term effectiveness in industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy