Electromen OY, 10V, 35 V, 15A DC Motor Controller, PWM Function
- RS Stock No.:
- 183-7332
- Mfr. Part No.:
- EM-241B-PLI
- Brand:
- Electromen OY
Subtotal (1 unit)*
$234.76
(exc. GST)
$258.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.76 |
*price indicative
- RS Stock No.:
- 183-7332
- Mfr. Part No.:
- EM-241B-PLI
- Brand:
- Electromen OY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electromen OY | |
| Product Type | DC Motor Controller | |
| Control Function | PWM | |
| Output Voltage | 35V | |
| Supply Voltage | 10V, 35V | |
| Current Rating | 15A | |
| Overall Length | 42mm | |
| Overall Width | 72mm | |
| Overall Depth | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN - 55022B | |
| Select all | ||
|---|---|---|
Brand Electromen OY | ||
Product Type DC Motor Controller | ||
Control Function PWM | ||
Output Voltage 35V | ||
Supply Voltage 10V, 35V | ||
Current Rating 15A | ||
Overall Length 42mm | ||
Overall Width 72mm | ||
Overall Depth 25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN - 55022B | ||
- COO (Country of Origin):
- FI
Electromen - EM-241PLI DC MOTOR POSITION CONTROLLER, 12-24 V DC, 15 A
The EM-241-PLI is a full bridge brushed DC-motor starter.It is designed to work in a wide range of applications and offers a host of adjustments to optimise control for each application.The drive has adjustable acceleration and deceleration ramps to produce smooth starts and stops,adjustable current limit protects motor against overcurrent and can also be used to provide an end-stop on current trip
The PLI version has a PULSE COUNTER which can be used to define end stops - the count setting is stored in non-volatile memory
This device has also two settable speeds, which are useful in positioning applications
Control inputs are present for basic forward, backward and stop commands, as well as limit switch inputs to define end stops
This device has also two settable speeds, this can be activated by dedicated input. The same input can be used for analogue speed control signal 0-5V
Fault output can indicate current trip, over-current or zero-current conditions. It can also be pulled down to ground to disable the drive, if required
C-version includes wo new parameter: freewheel options for release the rotor of motor, selectable pwm frequency (16kHz pwm being inaudible though current handling capacity is reduced)
There are two selectable control modes, in continuous mode the motor runs as long as the control is active, in impulse mode it will operate from a momentary command
Special settings are also available for start-up kick and auto reverse
For parameters setting there are 3 options: EM-236 interface unit, EM-268 with Menthol-Lite PC-program and EM-326 with Menthol-App application for smartphone;Small size with high current output
2ch pulse counter inputs
Pulse counter limits.
Current limit 0.1-20A (30A at start up)
Zero current limit
Overvoltage brake
Speed setting
Flexible control inputs
impulse / continuous mode
DIN rail mountable
Programmable parameters to suit application
* Continuous current output when ambient temp is <50°C )
15A at 100% speed / 10A at 5-99% speed pwm=2kHz
Peak ( 5s.) 30A at 2khz PWM
- RS Stock No. 1837338
- Mfr. Part No. EM-241-SPF
Each
$239.43
- RS Stock No. 1837337
- Mfr. Part No. EM-241-SAF
Each
$241.83
- RS Stock No. 1837334
- Mfr. Part No. EM-324-SAF
Each
$146.77
- RS Stock No. 1837329
- Mfr. Part No. EM-324C
Each
$148.82
Related links
- Electromen OY DC Motor Controller 35 V PWM Function
- Electromen OY DC Motor Controller 35 V dc PWM Function
- Electromen OY DC Motor Controller 35 V PWM Function
- Electromen OY DC Motor Controller 35 V dc Potentiometer Function
- Electromen OY DC Motor Controller 35 V dc 2A, PWM Function
- Electromen OY DC Motor Controller 35 V dc 4A, PWM Function
- Electromen OY DC Motor Controller 35 V dc 10A, PWM Function
- Electromen OY DC Motor Controller 35 V dc Potentiometer Function












