Tesa 64958 White Double Sided PE Foam Tape, 19mm x 25 m, 1.05 mm Thick

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$34.99

(exc. GST)

$38.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$34.99-
10 - 19$34.631%
20 +$33.903%

*price indicative

RS Stock No.:
768-2592
Distrelec Article No.:
110-52-113
Mfr. Part No.:
64958-00003-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided PE Foam Tape

Width

19mm

Thickness

1.05mm

Length

25m

Backing Material

Polyethylene Foam

Colour

White

Adhesion Strength

4N/cm

Single/Double Sided

Double Sided

Adhesive Material

Synthetic Rubber

Minimum Operating Temperature

-40°C

Tensile Strength

7N/cm

Standards/Approvals

No

Maximum Operating Temperature

60°C

Model Number

64958

COO (Country of Origin):
IT

Tesa Double Sided PE Foam Tape, 19mm Width, 25m Length - 64958-00003-00


This double-sided PE foam tape provides a resilient adhesive solution for joining components and mounting applications in industrial settings. It combines a closed-cell polyethylene backing with a pressure-sensitive synthetic rubber coating to offer a conformable bond suited to assembly tasks across automation, electronics, electrical and mechanical environments.

Features and Benefits:


• High adhesion of 4 N/cm delivers secure immediate bonding
• Tensile strength 7 N/cm resists shear forces during use
• Temperature resistant from -40 to +60°C maintains performance
• Thin 1.05mm profile reduces gap between joined surfaces
• White polyethylene foam offers compressibility for irregular substrates

Applications


• Suitable for fixing trim and panels in control cabinets
• Ideal for mounting sensors and small components in automation
• Used for securing insulation or gaskets in electrical assemblies
• Can be used for bonding brackets in mechanical fabrication
• Used with metal and plastic surfaces for Rapid assembly tasks

What materials is it compatible with for effective adhesion?


It adheres well to many rigid and semi-rigid substrates, including painted metal and plastics, due to the synthetic rubber adhesive designed for general-purpose mounting.

How is handling and dispensing managed for long runs?


The product is supplied as a continuous 25 m roll to allow uninterrupted application and minimise jointing during extended assembly runs.

How does the foam backing affect vibration damping?


The closed-cell polyethylene foam provides some viscoelastic damping, helping reduce transmission of minor vibrations between bonded parts.

What colour and aesthetic properties should I expect after application?


The tape is white and presents a low-profile finish that is largely concealed between adjacent parts once compressed.

Are there any storage considerations to retain adhesive performance?


Store in a cool, dry environment away from direct sunlight to avoid premature adhesive ageing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy