Tesa 62936 White Double Sided PE Foam Tape, 25mm x 25 m, 1.6 mm Thick
- RS Stock No.:
- 768-2583
- Mfr. Part No.:
- 62936-00008-00
- Brand:
- Tesa
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$73.10
(exc. GST)
$80.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 24 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $73.10 | - |
| 20 - 49 | $72.02 | 1% |
| 50 + | $70.37 | 3% |
*price indicative
- RS Stock No.:
- 768-2583
- Mfr. Part No.:
- 62936-00008-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Width | 25mm | |
| Product Type | Double Sided PE Foam Tape | |
| Thickness | 1.6mm | |
| Length | 25m | |
| Backing Material | Polyethylene Foam | |
| Colour | White | |
| Adhesion Strength | 19N/cm | |
| Single/Double Sided | Double Sided | |
| Adhesive Material | Tackified Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 9N/cm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 62936 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Width 25mm | ||
Product Type Double Sided PE Foam Tape | ||
Thickness 1.6mm | ||
Length 25m | ||
Backing Material Polyethylene Foam | ||
Colour White | ||
Adhesion Strength 19N/cm | ||
Single/Double Sided Double Sided | ||
Adhesive Material Tackified Acrylic | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 9N/cm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Model Number 62936 | ||
- COO (Country of Origin):
- DE
Tesa Double Sided PE Foam Tape, 25mm Width, 1.6mm Thickness - 62936-00008-00
This double-sided PE foam tape provides a resilient, white bonding solution for attaching components and signage in industrial settings. It combines a polyethylene foam carrier with a tackified acrylic adhesive, offering a balance of conformability and adhesion suitable for varied substrates and environmental conditions. The tape is presented on a roll designed for continuous use in assembly, mounting and sealing tasks.
Features and Benefits:
• Adhesion 19N/cm delivers secure bonds on diverse materials
• Tensile strength 9N/cm supports shear-resistant joints
• Operational range -40°C to 80°C maintains performance in temperature extremes
• Thickness 1.6mm offers gap-filling and vibration dampening
• Tackified acrylic provides immediate tack for Rapid fixturing
• Tensile strength 9N/cm supports shear-resistant joints
• Operational range -40°C to 80°C maintains performance in temperature extremes
• Thickness 1.6mm offers gap-filling and vibration dampening
• Tackified acrylic provides immediate tack for Rapid fixturing
Applications
• Suitable for mounting signs and nameplates on indoor and outdoor façades
• Ideal for fixing electronic modules to metal and plastic housings
• Used with cable trays and panels for non-mechanical fastening
• Can be used for bonding trim and panels in automation cabinets
• Used for temporary or permanent joins in mechanical prototyping
• Ideal for fixing electronic modules to metal and plastic housings
• Used with cable trays and panels for non-mechanical fastening
• Can be used for bonding trim and panels in automation cabinets
• Used for temporary or permanent joins in mechanical prototyping
What roll format and width options are available for installation workflows?
The product is supplied as a continuous 25 m roll with a 25mm width for straightforward dispensing and minimised jointing.
How does the foam carrier affect dampening and gap accommodation?
The polyethylene foam compresses to absorb vibration and bridges uneven surfaces, reducing stress at bonded interfaces.
Will the adhesive resist outdoor weathering and routine cleaning agents?
The tackified acrylic adhesive maintains adhesion across wet and dry cycles and is formulated for exposure typical of outdoor mounting conditions.
How should it be prepared for best adhesion on rough or low-energy plastics?
Surfaces should be clean, dry and degreased
light abrading can increase contact area and improve the mechanical bond.
- RS Stock No. 7682589
- Mfr. Part No. 62936-00007-00
Each
$68.93
- RS Stock No. 0468437
- Mfr. Part No. VST4110G-25
Each
$178.01
- RS Stock No. 0207441
- Mfr. Part No. 04952-00534-00
Each
$115.77
- RS Stock No. 0207777
- Mfr. Part No. 04952-00532-00
Each
$68.29
Related links
- Tesa 62936 White Adhesive Foam Tape 1.6 mm Thick
- Tesa 4957 Tesa 4957 White Adhesive Foam Tape 1100 μm Thick
- Tesa 64958 White Adhesive Foam Tape 1.05 mm Thick
- Tesa 4957 White Adhesive Foam Tape 1100 μm Thick
- Tesa 62936 Tesa Black 1600 μm Thick Polyethylene Foam Backing
- Tesa 64958 White Adhesive Foam Tape 1.05 mm Thick
- Tesa 62934 White Adhesive Foam Tape 0.8 mm Thick
- Tesa 4952 Tesa 4952 White Adhesive Foam Tape 1.15 mm Thick












