Tesa 64958 64958 White Foam Tape 25 m, 1.05 mm Thick
- RS Stock No.:
- 207-803
- Mfr. Part No.:
- 64958-00001-00
- Brand:
- Tesa
Subtotal (1 unit)*
$8.78
(exc. GST)
$9.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.78 |
*price indicative
- RS Stock No.:
- 207-803
- Mfr. Part No.:
- 64958-00001-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Foam Tape | |
| Thickness | 1.05mm | |
| Length | 25m | |
| Backing Material | Polyethylene Foam | |
| Colour | White | |
| Adhesion Strength | 4N/cm | |
| Single/Double Sided | Double Sided | |
| Trade Name | 64958 | |
| Adhesive Material | Synthetic Rubber | |
| Tensile Strength | 7N/cm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Model Number | 64958 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Foam Tape | ||
Thickness 1.05mm | ||
Length 25m | ||
Backing Material Polyethylene Foam | ||
Colour White | ||
Adhesion Strength 4N/cm | ||
Single/Double Sided Double Sided | ||
Trade Name 64958 | ||
Adhesive Material Synthetic Rubber | ||
Tensile Strength 7N/cm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Model Number 64958 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Foam Tape, 1.05mm Thickness, White - 64958-00001-00
This foam tape is a double-sided adhesive strip designed for bonding and mounting in low-temperature environments. It combines a closed-cell polyethylene foam carrier with a synthetic rubber adhesive to provide conformable contact and moderate holding power across a range of light industrial and general-purpose applications. The product is supplied as a long continuous roll to suit repetitive installation tasks.
Features and Benefits:
• 4 N/cm adhesion strength provides secure immediate tack
• 7 N/cm tensile strength resists shear and peel forces
• Polyethylene foam backing offers compression resistance
• Synthetic rubber adhesive ensures consistent bond at low temperatures
• 25 m roll length reduces changeovers and waste
• 7 N/cm tensile strength resists shear and peel forces
• Polyethylene foam backing offers compression resistance
• Synthetic rubber adhesive ensures consistent bond at low temperatures
• 25 m roll length reduces changeovers and waste
Applications
• Suitable for mounting lightweight panels and trims
• Used with signage and display installation tasks
• Ideal for attaching cable clips and small brackets
• Can be used for temporary holding during assembly
• Used for general-purpose sealing in low-heat settings
• Used with signage and display installation tasks
• Ideal for attaching cable clips and small brackets
• Can be used for temporary holding during assembly
• Used for general-purpose sealing in low-heat settings
What is the maximum temperature at which it can be used?
It performs up to a maximum operating temperature of 40°C.
Is the foam PVC-based or PVC-free?
The backing is MADE from polyethylene foam, not PVC.
How is the product supplied for installation?
It is provided as a continuous 25 m roll for extended application runs.
What type of adhesive chemistry is employed?
A synthetic rubber formulation is used for the adhesive layer.
Is the product single or double sided?
The tape is manufactured as a double-sided adhesive product.
- RS Stock No. 7682595
- Mfr. Part No. 64958-00004-00
Each
$34.63
- RS Stock No. 7682592
- Mfr. Part No. 64958-00003-00
Each
$34.99
- RS Stock No. 0455681
- Mfr. Part No. 04952-00531-00
Each
$52.88
- RS Stock No. 0455679
- Mfr. Part No. 04952-00530-00
Each
$34.08
Related links
- Tesa 64958 White Adhesive Foam Tape 1.05 mm Thick
- Tesa 64958 White Adhesive Foam Tape 1.05 mm Thick
- Tesa 4957 Tesa 4957 White Foam Tape 1.1 mm Thick
- Tesa 04317-00001-00 Chamois Masking Tape 12mm x 50m
- RS PRO RS PRO Foam Tapes White Foam Tape 1 mm Thick
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 12mm x
- Tesa ACXplus 7074 Black Foam Tape 1 mm Thick
- Tesa ACXplus 7063 Tesa ACXplus 7063 Black Double Sided PE Foam Tape 0.8 mm Thick












