Tesa 62934 White Double Sided PE Foam Tape, 19mm x 50 m, 800 μm Thick
- RS Stock No.:
- 768-2577
- Mfr. Part No.:
- 62934-00020-00
- Brand:
- Tesa
Get a bulk buy discount
Add 10 more to save $17.50
View bulk pricing optionsSubtotal (1 unit)*
$118.35
(exc. GST)
$130.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 27 November 2026
- Plus 8 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $118.35 | - |
| 10 - 19 | $116.60 | $17.50 |
| 20 + | $113.95 | $88.00 |
*price indicative
- RS Stock No.:
- 768-2577
- Mfr. Part No.:
- 62934-00020-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Width | 19mm | |
| Product Type | Double Sided PE Foam Tape | |
| Thickness | 800μm | |
| Length | 50m | |
| Backing Material | Polyethylene Foam | |
| Colour | White | |
| Adhesion Strength | 17N/cm | |
| Single/Double Sided | Double Sided | |
| Adhesive Material | Tackified Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 8N/cm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 62934 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Width 19mm | ||
Product Type Double Sided PE Foam Tape | ||
Thickness 800μm | ||
Length 50m | ||
Backing Material Polyethylene Foam | ||
Colour White | ||
Adhesion Strength 17N/cm | ||
Single/Double Sided Double Sided | ||
Adhesive Material Tackified Acrylic | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 8N/cm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Model Number 62934 | ||
- COO (Country of Origin):
- DE
Tesa Double Sided PE Foam Tape, 19mm Width, 0.8mm Thickness - 62934-00020-00
This double-sided PE foam tape provides a pressure-sensitive bond for mounting and joining tasks across industrial settings. It combines a closed-cell polyethylene foam carrier with a tackified acrylic adhesive to deliver secure attachment where a conformable, thin adhesive layer is required. The product performs within a broad thermal range and is suited to environments where moderate mechanical load and environmental exposure are factors.
Features and Benefits:
• 17 N/cm adhesion strength ensures strong initial grab and retention
• 8 N/cm tensile strength resists shear forces during service
• Operates from -40°C to 80°C for temperature-varying environments
• 0.8mm thickness offers low-profile bonding without bulk
• White foam backing provides concealed joins with a neat finish
• 8 N/cm tensile strength resists shear forces during service
• Operates from -40°C to 80°C for temperature-varying environments
• 0.8mm thickness offers low-profile bonding without bulk
• White foam backing provides concealed joins with a neat finish
Applications
• Suitable for mounting nameplates and signage on flat substrates
• Ideal for bonding plastics to metal in assembly lines
• Used for securing trim and panels in electrical enclosures
• Can be used for temporary fixtures during automation set-up
• Ideal for bonding plastics to metal in assembly lines
• Used for securing trim and panels in electrical enclosures
• Can be used for temporary fixtures during automation set-up
How does the tape cope with thermal cycling in outdoor installations?
The adhesive and foam remain functional between -40°C and 80°C, accommodating expansion and contraction without immediate loss of adhesion.
Can the tape accommodate uneven or slightly textured surfaces?
The polyethylene foam compresses to conform to minor surface irregularities, while the tackified acrylic ensures contact over the compressed area.
What handling considerations affect long roll lengths during application?
The 50 m roll length reduces jointing but requires careful tension control and straight dispensing to prevent stretching or misalignment.
How does the tape perform where thin bonding gaps are required?
Its 0.8mm profile provides a slim adhesive layer that fills small gaps while keeping assemblies low-profile.
Related links
- Tesa 4952 Tesa 4952 White Adhesive Foam Tape 1.15 mm Thick
- Tesa 62934 Black Adhesive Foam Tape 0.8 mm Thick
- Tesa 4957 White Adhesive Foam Tape 1100 μm Thick
- Tesa 62936 White Adhesive Foam Tape 1.6 mm Thick
- Tesa 64958 White Adhesive Foam Tape 1.05 mm Thick
- Tesa 62934 Tesa 62934 Black Adhesive Foam Tape 0.8 mm Thick
- Tesa 4957 Tesa 4957 White Adhesive Foam Tape 1100 μm Thick
- Tesa 62936 White Adhesive Foam Tape 1.6 mm Thick
