Tesa 4957 4957 White Foam Tape 25 m, 1.10 mm Thick
- RS Stock No.:
- 207-780
- Mfr. Part No.:
- 04957-00007-00
- Brand:
- Tesa
Subtotal (1 unit)*
$23.35
(exc. GST)
$25.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.35 |
*price indicative
- RS Stock No.:
- 207-780
- Mfr. Part No.:
- 04957-00007-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Foam Tape | |
| Thickness | 1.10mm | |
| Length | 25m | |
| Backing Material | Polyethylene Foam | |
| Colour | White | |
| Adhesion Strength | 4 | |
| Single/Double Sided | Double Ended | |
| Trade Name | 4957 | |
| Adhesive Material | Tackified Acrylic | |
| Tensile Strength | 6N/cm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 10993-10, ISO 10993-5 | |
| Model Number | 4957 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Foam Tape | ||
Thickness 1.10mm | ||
Length 25m | ||
Backing Material Polyethylene Foam | ||
Colour White | ||
Adhesion Strength 4 | ||
Single/Double Sided Double Ended | ||
Trade Name 4957 | ||
Adhesive Material Tackified Acrylic | ||
Tensile Strength 6N/cm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 10993-10, ISO 10993-5 | ||
Model Number 4957 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Foam Tape, 1.10mm Thickness, White - 04957-00007-00
This foam tape is a closed-cell polyethylene product designed for adhesive joining and sealing tasks where moderate temperature exposure and biocompatibility considerations apply. It combines a pressure-sensitive tackified acrylic adhesive with a double-ended configuration to provide continuous contact along applied surfaces and is supplied on a 25 m roll for extended use.
Features and Benefits:
• 80°C maximum operating temperature provides heat-resistant performance
• Tackified acrylic adhesive gives high initial tack and adhesion
• 4 adhesion rating ensures a firm bond to common substrates
• 6 N/cm tensile strength resists shear and peel forces
• Double-ended format enables adhesive on both sides for mounting
• Tackified acrylic adhesive gives high initial tack and adhesion
• 4 adhesion rating ensures a firm bond to common substrates
• 6 N/cm tensile strength resists shear and peel forces
• Double-ended format enables adhesive on both sides for mounting
Applications
• Suitable for sealing joints in temperature-challenged assemblies
• Ideal for attaching components in medical device manufacturing
• Used with panels and trims for vibration-damping joints
• Can be used for gasketing small enclosures and housings
• Suitable for secondary bonding in prototyping and production
• Ideal for attaching components in medical device manufacturing
• Used with panels and trims for vibration-damping joints
• Can be used for gasketing small enclosures and housings
• Suitable for secondary bonding in prototyping and production
What backing material affects compression and recovery?
The backing is closed-cell polyethylene foam, which offers controlled compressibility and rebound characteristics suited to sealing and cushioning tasks.
How long is the supplied roll for continuous operations?
The product is provided as a 25 m length to support multiple applications without frequent replenishment.
What standards address biological interaction for this product?
It meets ISO 10993-10 and ISO 10993-5 assessments relevant to irritation and cytotoxicity evaluations.
How is the tape configured for attachment on both surfaces?
It is supplied double-ended so adhesive coats both faces, enabling direct bonding between two substrates.
Related links
- Tesa 4957 Tesa 4957 White Double Sided PE Foam Tape 1.1 mm Thick
- Tesa 4957 Tesa 4957 White Double Sided PE Foam Tape 1.1 mm Thick
- Tesa 4957 Tesa 4957 White Adhesive Foam Tape 1100 μm Thick
- Tesa 4957 White Adhesive Foam Tape 1100 μm Thick
- Tesa 64958 Tesa 64958 White Foam Tape 1.05 mm Thick
- Tesa 62936 White Adhesive Foam Tape 1.6 mm Thick
- Tesa ACXplus 7074 Black Foam Tape 1 mm Thick
- Tesa ACXplus 7063 Tesa ACXplus 7063 Black Double Sided PE Foam Tape 0.8 mm Thick
