3M 5925 710021 Black Foam Tape, 6mm x 66 m, 600 μm Thick

Subtotal (1 unit)*

$204.33

(exc. GST)

$224.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.33

*price indicative

RS Stock No.:
285-5815
Mfr. Part No.:
7100211824
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Foam Tape

Width

6mm

Thickness

600μm

Length

66m

Backing Material

Acrylic Foam

Colour

Black

Foam Density

590kg/m³

Single/Double Sided

Double Sided

Trade Name

710021

Adhesive Material

Acrylic

Minimum Operating Temperature

93°C

Tensile Strength

527kPa

Standards/Approvals

No

Maximum Operating Temperature

150°C

Model Number

5925

RoHS Status: Exempt

COO (Country of Origin):
DE

3M VHB Series Foam Tape, 6mm Width, 0.60mm Thickness - 7100211824


This foam tape is a versatile solution, ideal for various industrial applications. With a width of 6mm and a thickness of 0.60mm, this double-sided acrylic foam tape offers substantial adhesion across a variety of surfaces. Designed for durability, it comes in a 66m roll and features a robust black colour that suits professional environments, making it perfect for demanding tasks.

Features & Benefits


• Strong double-sided adhesive ensures reliable bonding for different materials

• Durable acrylic backing provides long-lasting performance and resilience

• Efficient foam density of 590kg/m³ enhances load distribution

• Easy application makes it ideal for quick fixes and secure mounting

• Excellent shear strength reduces the risk of tape failure

Applications


• Used for mounting sensors and components within automation systems

• Suitable for bonding panels in electrical assemblies

• Ideal for attaching components in mechanical engineering projects

• Effective in the fabrication of electronic devices for secure fit

• Useful in automotive for interior assembly work

How strong is the adhesive and how does it perform under stress?


The adhesive is engineered to provide a robust bond that withstands significant stress, maintaining its grip on both smooth and textured surfaces even under various load conditions.

What makes this tape suitable for high-temperature applications?


Its maximum operating temperature of +149°C allows it to perform reliably in environments with fluctuating thermal conditions, making it effective in applications where heat exposure is prevalent.

Can this tape be used outdoors, and how does it handle weather changes?


While designed primarily for indoor applications, it can withstand varying temperatures and conditions, but prolonged exposure to direct sunlight may affect its longevity.

Is this foam tape compatible with various substrates?


Yes, it adheres well to a range of materials, including metals, plastics, and glass, making it a versatile solution for different bonding needs in various industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy