3M VHB LVO VHB LVO Black Foam Tape, 19mm x 33 m, 600 μm Thick
- RS Stock No.:
- 608-869
- Mfr. Part No.:
- 7100362830
- Brand:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
$145.89
(exc. GST)
$160.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 46 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $145.89 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 33 Metre(s)
$136.81
(exc. GST)
$150.49
(inc. GST)
- RS Stock No.:
- 608-869
- Mfr. Part No.:
- 7100362830
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 19mm | |
| Thickness | 600μm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 25N/cm | |
| Foam Density | 580kg/m³ | |
| Single/Double Sided | Double Ended | |
| Trade Name | VHB LVO | |
| Adhesive Material | Synthetic Rubber | |
| Minimum Operating Temperature | 93°C | |
| Tensile Strength | 830kPa | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | VDA270, FDA 21 CFR 175.105, VDA278 | |
| Model Number | VHB LVO | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 19mm | ||
Thickness 600μm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 25N/cm | ||
Foam Density 580kg/m³ | ||
Single/Double Sided Double Ended | ||
Trade Name VHB LVO | ||
Adhesive Material Synthetic Rubber | ||
Minimum Operating Temperature 93°C | ||
Tensile Strength 830kPa | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals VDA270, FDA 21 CFR 175.105, VDA278 | ||
Model Number VHB LVO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Foam Tape, 19mm Width, 0.6mm Thickness - 7100362830
Features & Benefits
• Maximum operating temperature 121°C allows high-temperature applications
• Foam density 580kg/m³ improves load distribution and vibration control
• Tensile strength 830KPa supports firm shear resistance under load
• Thickness 0.6mm delivers a thin profile for constrained gaps
• Supplied in 33m length for extended runs without frequent reloading
**Applications**
• Ideal for bonding components in electronics enclosures
• Used for securing panels and trims in mechanical subsystems
• Can be used for internal sealing and cushioning in electrical cabinets
• Suitable for automated dispensing processes on production lines
How does the foam cope with short-duration heat exposure?
What surface types is the adhesive compatible with?
How is thickness control advantageous in tight assemblies?
What performance ensures suitability for automotive use?
How does the product support long production runs?
Related links
- 3M VHB LVO Black Foam Tape 0.6 mm Thick
- 3M VHB LVO Black Foam Tape 0.6 mm Thick
- 3M VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO Black Foam Tape 1.1 mm Thick
- 3M 5925F VHB Black Foam Tape 0.6 mm Thick
