3M VHB LVO VHB LVO Black Foam Tape, 25mm x 33 m, 600 μm Thick
- RS Stock No.:
- 608-873
- Mfr. Part No.:
- 7100364365
- Brand:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
$164.87
(exc. GST)
$181.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 40 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $164.87 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 33 Metre(s)
$173.84
(exc. GST)
$191.22
(inc. GST)
- RS Stock No.:
- 608-873
- Mfr. Part No.:
- 7100364365
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 25mm | |
| Thickness | 600μm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 25N/cm | |
| Foam Density | 580kg/m³ | |
| Single/Double Sided | Double Ended | |
| Trade Name | VHB LVO | |
| Adhesive Material | Synthetic Rubber | |
| Minimum Operating Temperature | 10°C | |
| Tensile Strength | 830kPa | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | FDA 21 CFR 175.105, VDA278, VDA270 | |
| Model Number | VHB LVO | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 25mm | ||
Thickness 600μm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 25N/cm | ||
Foam Density 580kg/m³ | ||
Single/Double Sided Double Ended | ||
Trade Name VHB LVO | ||
Adhesive Material Synthetic Rubber | ||
Minimum Operating Temperature 10°C | ||
Tensile Strength 830kPa | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals FDA 21 CFR 175.105, VDA278, VDA270 | ||
Model Number VHB LVO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Foam Tape, 25mm Width, 0.6mm Thickness - 7100364365
Features & Benefits
• Dense foam core 580 kg/m³ resists compression and maintains seal
• Temperature range 10–121°C tolerates varied thermal environments
• Double-ended adhesive enables immediate bonding on both surfaces
**Applications**
• Ideal for mounting components in automotive trim assemblies
• Used with PCB housings to provide vibration damping and spacing
• Can be used for gasketing in mechanical access panels
• Used for weatherstripping around doors and vents in equipment
How does the tape cope with temperature cycling in machinery?
How dense is the foam and why does that matter for sealing?
What backing and adhesive materials are used and what is their function?
How long is each roll and what width is supplied for panel work?
Related links
- 3M VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO Black Foam Tape 1.6 mm Thick
- 3M VHB LVO Black Foam Tape 0.6 mm Thick
- 3M VHB LVO Black Foam Tape 0.6 mm Thick
- 3M VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO Black Foam Tape 1.1 mm Thick
- 3M VHB LVO Black Foam Tape 1.6 mm Thick
- 3M 5925F VHB Black Foam Tape 0.6 mm Thick
